Milliohm HoFL3-8420-0.2mR-5%-t2.5
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoFL3-8420-0.2mR-5%-t2.5 |
| LCSC Part # | C5197054 |
| Package | - |
| Customer # | |
| Key Attributes | RES 0.2mΩ ±5% |
| Description | 0.2mΩ ±5% Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.487 | $ 5.49 |
10+ | $ 4.7747 | $ 47.75 |
30+ | $ 4.3415 | $ 130.25 |
100+ | $ 3.9776 | $ 397.76 |
Standard Packaging 10/Full
Bag | ||