MK MKDV1GCL-ABF
| Manufacturer |
MK
Asian Brands |
| Mfr. Part # | MKDV1GCL-ABF |
| LCSC Part # | C51966230 |
| Package | LGA-8(6x8) |
| Customer # | |
| Description | 1Gbit 2.7V~3.6V 50MHz SD interface LGA-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Package | LGA-8(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
In-Stock:
466 
466
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8382 $ 1.5074 | $ 1.51 |
10+ | $ 1.5607 $ 1.2798 | $ 12.80 |
30+ | $ 1.3876 $ 1.1379 | $ 34.14 |
100+ | $ 1.2099 $ 0.9922 | $ 99.22 |
480+ | $ 1.1304 $ 0.9270 | $ 444.96 |
960+ | $ 1.0961 $ 0.8988 | $ 862.85 |
Standard Packaging 480/Full
Tray | ||
Better price for more quantity?
$