NXP BFU530WF
| Manufacturer | |
| MPN | BFU530WF |
| LCSC Part # | C5196253 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 12V 60 40mA NPN SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NXP | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 11GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 40mA | |
| Pd - Power Dissipation | 450mW | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NXP | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 11GHz | |
| Collector - Emitter Voltage VCEO | 12V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 40mA | |
| Pd - Power Dissipation | 450mW | |
| type | NPN |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2461 | $ 1.25 |
| 10+ | $ 1.2218 | $ 12.22 |
| 30+ | $ 1.2055 | $ 36.17 |
| 100+ | $ 1.1877 | $ 118.77 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NXP | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 11GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 40mA | |
| Pd - Power Dissipation | 450mW | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NXP | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 11GHz | |
| Collector - Emitter Voltage VCEO | 12V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 40mA | |
| Pd - Power Dissipation | 450mW | |
| type | NPN |
Report an ErrorShow similar products (0) >
C5196253 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



