LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP BGA6130,118 product image
Images for reference only

NXP BGA6130,118RoHS

Manufacturer
MPN
BGA6130,118
LCSC Part #
C5196160
Packaging
SOT-908-3
Customer #
Key Attributes
400MHz to 2700MHz 1W high efficiency silicon amplifier
Datasheetpdf iconNXP BGA6130,118
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.3755$ 11.38
10+$ 10.8107$ 108.11
30+$ 9.8327$ 294.98
100+$ 8.9791$ 897.91
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP
PackagingSOT-908-3
Gain20dB
Voltage - Supply3.3V~3.9V
Operating Temperature-40℃~+85℃
Frequency Range400MHz~2.7GHz
Input Return Loss10dB
Noise Figure4dB
Output Return Loss8dB
FeaturesLow-power mode;Electrostatic protection;Bias control circuit
IP3-
P1dB29dBm
Current - Supply70mA

Introduction

AI Translation

The MMiC is a one-stage amplifier, offered in a low-cost leadless surface-mount package. At 3.6 V it delivers 29.5 dBm output power at 3 dB gain compression with efficiency higher than 55 %. Its power saving features include simple quiescent current adjustment, which allows class-AB operation and logic-level shutdown control to reduce the supply current to 4 μA.

Features

AI Translation
  • 400 MHz to 2700 MHz frequency operating range
  • Integrated active biasing
  • External matching allows broad application optimization of the electrical performance
  • Efficiencies higher than 55 %
  • 3.6 V single supply operation
  • Power-down
  • Excellent robustness: All pins ESD protected (HBM 6 kV; CDM 2 kV); Withstands mismatch of VSWR 50:1 through all phases; Withstands electrical over-stress peaks of 4.5 V on the supply voltage

Applications

AI Translation
  • Broadband CPE / MoCA
  • WLAN/ ISM/RFID
  • Wireless Sensor Network (WSN)
  • Industrial applications
  • Satellite Master Antenna TV (SMATV)