TI TPSM33606S3QRDNRQ1
| Manufacturer | |
| MPN | TPSM33606S3QRDNRQ1 |
| LCSC Part # | C51957003 |
| Packaging | QFN-11(3.5x4.5) |
| Customer # | |
| Key Attributes | Step-down type 3.3V 3V~36V QFN-11(3.5x4.5) DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | QFN-11(3.5x4.5) | |
| Function | Step-down type | |
| Height | 2mm | |
| Number of Outputs | 1 | |
| Length | 4.5mm | |
| Width | 3.5mm | |
| Output current (maximum value) | 600mA | |
| Features | Programmable output voltage;Light load efficient mode;External clock synchronization;Under Voltage Protection;Over Current Protection;Automatic fault recovery;Over-temperature protection | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 2.2MHz | |
| Quiescent Supply Current | 1.2uA | |
| Output Voltage | 3.3V | |
| Voltage - Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | QFN-11(3.5x4.5) | |
| Function | Step-down type | |
| Height | 2mm | |
| Number of Outputs | 1 | |
| Length | 4.5mm | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 600mA | |
| Features | Programmable output voltage;Light load efficient mode;External clock synchronization;Under Voltage Protection;Over Current Protection;Automatic fault recovery;Over-temperature protection | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 2.2MHz | |
| Quiescent Supply Current | 1.2uA | |
| Output Voltage | 3.3V | |
| Voltage - Supply | 3V~36V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8933 | $ 3.89 |
| 10+ | $ 3.8138 | $ 38.14 |
| 30+ | $ 3.7603 | $ 112.81 |
| 100+ | $ 3.7068 | $ 370.68 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | QFN-11(3.5x4.5) | |
| Function | Step-down type | |
| Height | 2mm | |
| Number of Outputs | 1 | |
| Length | 4.5mm | |
| Width | 3.5mm | |
| Output current (maximum value) | 600mA | |
| Features | Programmable output voltage;Light load efficient mode;External clock synchronization;Under Voltage Protection;Over Current Protection;Automatic fault recovery;Over-temperature protection | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 2.2MHz | |
| Quiescent Supply Current | 1.2uA | |
| Output Voltage | 3.3V | |
| Voltage - Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | QFN-11(3.5x4.5) | |
| Function | Step-down type | |
| Height | 2mm | |
| Number of Outputs | 1 | |
| Length | 4.5mm | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 600mA | |
| Features | Programmable output voltage;Light load efficient mode;External clock synchronization;Under Voltage Protection;Over Current Protection;Automatic fault recovery;Over-temperature protection | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 2.2MHz | |
| Quiescent Supply Current | 1.2uA | |
| Output Voltage | 3.3V | |
| Voltage - Supply | 3V~36V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

