TDSEMIC TJA1042T-3,118-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | TJA1042T-3,118-TD |
| LCSC Part # | C51954351 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V CAN Transceiver 1Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;ESD protection;Integrated level shifting;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 400nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;ESD protection;Integrated level shifting;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 400nA |
Introduction
TJA1042T-3,118-TD CAN transceiver complies with the ISO 11898-2 (2016) high-speed CAN physical layer standard. The device is designed for CAN FD networks with data rates up to 5 Mbps. The transceiver integrates an auxiliary supply input for I/O level adjustment, allowing configuration of input pin thresholds and RXD output levels. It can interface directly with microcontrollers operating at supply voltages ranging from 2.7V to 5V. The device features a standby mode for power efficiency. In addition, it provides comprehensive protection functions to enhance the durability of both the device itself and the network. These protection features help improve the overall reliability and robustness of CAN communication systems.
Features
- Compliant with ISO 11898-2 (2016) physical layer standard
- Supports data rates up to 5 Mbit/s in the CAN FD fast phase
- Supports SAE J2962-2 and IEC 62228-3 (up to 500 kbps) without common-mode choke
- VCC single supply voltage range: 4.5V to 5.5V
- I/O voltage isolated from Vcc, VIO range: 2.7V to 5.0V
- Undervoltage protection on Vcc and Vio supplies
- Low-power standby mode (typical 10 µA) with host and bus wake-up capability
- Transmitter dominant timeout support down to 10 kbps data rate
- Thermal shutdown protection
- Ideal passive behavior when unpowered: bus and logic pins in high-impedance state (no load), seamless power-up/power-down on bus and RXD output
- CANH/CANL ESD protection: HBM ±8 kV, CDM ±2 kV
- CAN bus fault protection: ±58V
- Receiver common-mode input voltage range: ±30V
- Operating junction temperature range: -40℃ to 125℃
- SOP8 package
Applications
- High-speed CAN bus communication systems
- Automotive
- Industrial automation
- Energy storage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7066 | $ 0.71 |
| 10+ | $ 0.5718 | $ 5.72 |
| 30+ | $ 0.5036 | $ 15.11 |
| 100+ | $ 0.4354 | $ 43.54 |
| 500+ | $ 0.3948 | $ 197.40 |
| 1,000+ | $ 0.3737 | $ 373.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;ESD protection;Integrated level shifting;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 400nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;ESD protection;Integrated level shifting;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 400nA |
Introduction
TJA1042T-3,118-TD CAN transceiver complies with the ISO 11898-2 (2016) high-speed CAN physical layer standard. The device is designed for CAN FD networks with data rates up to 5 Mbps. The transceiver integrates an auxiliary supply input for I/O level adjustment, allowing configuration of input pin thresholds and RXD output levels. It can interface directly with microcontrollers operating at supply voltages ranging from 2.7V to 5V. The device features a standby mode for power efficiency. In addition, it provides comprehensive protection functions to enhance the durability of both the device itself and the network. These protection features help improve the overall reliability and robustness of CAN communication systems.
Features
- Compliant with ISO 11898-2 (2016) physical layer standard
- Supports data rates up to 5 Mbit/s in the CAN FD fast phase
- Supports SAE J2962-2 and IEC 62228-3 (up to 500 kbps) without common-mode choke
- VCC single supply voltage range: 4.5V to 5.5V
- I/O voltage isolated from Vcc, VIO range: 2.7V to 5.0V
- Undervoltage protection on Vcc and Vio supplies
- Low-power standby mode (typical 10 µA) with host and bus wake-up capability
- Transmitter dominant timeout support down to 10 kbps data rate
- Thermal shutdown protection
- Ideal passive behavior when unpowered: bus and logic pins in high-impedance state (no load), seamless power-up/power-down on bus and RXD output
- CANH/CANL ESD protection: HBM ±8 kV, CDM ±2 kV
- CAN bus fault protection: ±58V
- Receiver common-mode input voltage range: ±30V
- Operating junction temperature range: -40℃ to 125℃
- SOP8 package
Applications
- High-speed CAN bus communication systems
- Automotive
- Industrial automation
- Energy storage
C51954351 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



