TDSEMIC PCA82C251T-YM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | PCA82C251T-YM-TD |
| LCSC Part # | C51954349 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V CAN Transceiver 1Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | - | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PCA82C251 is a CAN controller interface chip. As a CAN transceiver, the device provides transmit and receive capability between the differential CAN bus and the CAN controller, with signal rates up to 1 Mbps.
Features
AI Translation
- Fully compatible with ISO 11898-24 V standard
- Slope control for reduced RFI
- Short-circuit protection to battery and ground in 24V supply systems
- Low-current standby mode
- Unpowered nodes do not disturb the bus lines
- CAN bus communication speed up to 1 Mbps
- High EMI immunity
- Thermal protection
- Package options: PCA82C251、PCA82C251
Applications
AI Translation
- 24V system
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6781 | $ 0.68 |
| 10+ | $ 0.5483 | $ 5.48 |
| 30+ | $ 0.4834 | $ 14.50 |
| 100+ | $ 0.4202 | $ 42.02 |
| 500+ | $ 0.3812 | $ 190.60 |
| 1,000+ | $ 0.3618 | $ 361.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | - | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PCA82C251 is a CAN controller interface chip. As a CAN transceiver, the device provides transmit and receive capability between the differential CAN bus and the CAN controller, with signal rates up to 1 Mbps.
Features
AI Translation
- Fully compatible with ISO 11898-24 V standard
- Slope control for reduced RFI
- Short-circuit protection to battery and ground in 24V supply systems
- Low-current standby mode
- Unpowered nodes do not disturb the bus lines
- CAN bus communication speed up to 1 Mbps
- High EMI immunity
- Thermal protection
- Package options: PCA82C251、PCA82C251
Applications
AI Translation
- 24V system
C51954349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

