LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC LMV721IDBVR-TD product image
Images for reference only

TDSEMIC LMV721IDBVR-TD

Manufacturer
TDSEMICAsian Brands
MPN
LMV721IDBVR-TD
LCSC Part #
C51954345
Packaging
SOT-23-5
Customer #
Key Attributes
140mA 1 200uV 8.5V/us 1pA 70dB 400uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps
DatasheetTDSEMIC LMV721IDBVR-TD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1253$ 0.63
50+$ 0.0993$ 4.97
150+$ 0.0864$ 12.96
500+$ 0.0766$ 38.30
3,000+$ 0.0688$ 206.40
6,000+$ 0.0649$ 389.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTDSEMIC
PackagingSOT-23-5
Output Current140mA
Number of Channels1
Vos - Input Offset Voltage200uV
Slew Rate8.5V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)70dB
Input Offset Voltage Drift(Vos TC)2.6uV/℃
Quiescent Current400uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density9.5nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Introduction

AI Translation

This series offers low-voltage operation with rail-to-rail input and output, delivering an excellent speed/power ratio with outstanding bandwidth (10MHz) and slew rate (8.5V/μs). The op-amps are unity-gain stable and feature ultra-low input bias current. At 25°C, Vs = 5V, VCM = Vs/2, the offset voltage is guaranteed no greater than 0.5mV. The series supports single-supply operation from 2.1V to 5.5V or dual-supply operation from ±1.05V to ±2.75V. Suitable for sensor interfaces, active filters, and portable applications.

Features

AI Translation
  • High gain bandwidth: 10MHz; excellent slew rate: 8.5V/μs
  • Rail-to-rail input and output
  • Low offset voltage: ±0.5mV max
  • Input voltage range: -0.2V to +5.7V at Vs = 5.5V; supply range: +2.1V to +5.5V; operating temperature range: -40°C ~ +125°C
  • Compact package: SOT23-5

Applications

AI Translation
  • Sensors
  • Active filters
  • Test equipment
  • Driving ADCs
  • Photodiode amplification