FANGCHENG FC-DL22D-200MT
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-DL22D-200MT |
| LCSC Part # | C51954328 |
| Packaging | SMD,32x30mm |
| Customer # | |
| Key Attributes | FIXED IND 20uH 60A 2mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,32x30mm | |
| Current Rating | 60A | |
| Inductance | 20uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 2mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 209
209 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6242$ 5.3430 | $ 5.34 |
| 10+ | $ 4.8613$ 4.6183 | $ 46.18 |
| 36+ | $ 4.3963$ 4.1765 | $ 150.35 |
| 108+ | $ 4.0054$ 3.8052 | $ 410.96 |
Standard Packaging36/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,32x30mm | |
| Current Rating | 60A | |
| Inductance | 20uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 2mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



