HGSEMI CD4071BMT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4071BMT/TR |
| LCSC Part # | C51953506 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 3V~15V TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA;10uA;15uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 250ns@5V,50pF;120ns@10V,50pF;90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4071B is a quad 2-input OR gate IC featuring buffered outputs that enhance noise immunity and reduce the effects of output impedance variations. The device operates over a supply voltage range of 3V to 15V referenced to VSS. All unused inputs must be connected to VDD, VSS, or another valid input signal.
Features
AI Translation
- Buffered inputs and outputs
- Standard symmetrical output characteristics
- Parametric specifications for 5V, 10V, and 15V supply voltages
- Operating temperature range: -40℃ ~ +85℃
- Available packages: DIP-14, SOP-14, TSSOP-14
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1686 | $ 0.84 |
| 50+ | $ 0.1335 | $ 6.68 |
| 150+ | $ 0.1185 | $ 17.78 |
| 500+ | $ 0.0998 | $ 49.90 |
| 2,500+ | $ 0.0914 | $ 228.50 |
| 5,000+ | $ 0.0864 | $ 432.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA;10uA;15uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 250ns@5V,50pF;120ns@10V,50pF;90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4071B is a quad 2-input OR gate IC featuring buffered outputs that enhance noise immunity and reduce the effects of output impedance variations. The device operates over a supply voltage range of 3V to 15V referenced to VSS. All unused inputs must be connected to VDD, VSS, or another valid input signal.
Features
AI Translation
- Buffered inputs and outputs
- Standard symmetrical output characteristics
- Parametric specifications for 5V, 10V, and 15V supply voltages
- Operating temperature range: -40℃ ~ +85℃
- Available packages: DIP-14, SOP-14, TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



