LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chao He SD103AWS product image
  • SD103AWS thumbnail 1
  • SD103AWS thumbnail 2
  • SD103AWS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chao He SD103AWSRoHS

Manufacturer
Chao HeAsian Brands
MPN
SD103AWS
LCSC Part #
C51953486
Packaging
SOD-323
Customer #
Key Attributes
40V 1 Independent 600mV@200mA 350mA SOD-323 Single Diodes RoHS
Datasheetpdf iconChao He SD103AWS
In-Stock: 129,040
129,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0053$ 0.05
100+$ 0.0046$ 0.46
300+$ 0.0042$ 1.26
3,000+$ 0.0039$ 11.70
6,000+$ 0.0037$ 22.20
9,000+$ 0.0036$ 32.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerChao He
PackagingSOD-323
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Current - Rectified350mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop
  • Guard ring structure for transient protection
  • Negligible reverse recovery time
  • Low capacitance

Applications

AI Translation
  • Surface mount package, ideal for automated assembly
  • Suitable for general-purpose switching applications