JIERR RVT16V680M8X10
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | RVT16V680M8X10 |
| LCSC Part # | C51953414 |
| Package | SMD,D8xL10.5mm |
| Customer # | |
| Description | 680uF 16V 210mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
450 
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0782 | $ 0.39 |
50+ | $ 0.0614 | $ 3.07 |
150+ | $ 0.053 | $ 7.95 |
500+ | $ 0.0468 | $ 23.40 |
2,500+ | $ 0.0417 | $ 104.25 |
5,000+ | $ 0.0392 | $ 196.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$