FUET FS2415NB0815-H5.0-R01
| Manufacturer | FUETAsian Brands |
| MPN | FS2415NB0815-H5.0-R01 |
| LCSC Part # | C51953391 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10% 8Ω Electromagnetic 1kHz 86dB 1.5W Speakers |
| Datasheet | FUET FS2415NB0815-H5.0-R01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 700Hz~11kHz | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 86dB | |
| Rated Power | 1.5W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 700Hz~11kHz | |
| Total Harmonic Distortion(THD) | 10% |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 86dB | |
| Rated Power | 1.5W |
Help & FeedbackShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5715 | $ 1.57 |
| 10+ | $ 1.2921 | $ 12.92 |
| 30+ | $ 1.1387 | $ 34.16 |
| 100+ | $ 0.9659 | $ 96.59 |
| 500+ | $ 0.8884 | $ 444.20 |
| 1,000+ | $ 0.8528 | $ 852.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 700Hz~11kHz | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 86dB | |
| Rated Power | 1.5W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Packaging | - | |
| Frequency Range | 700Hz~11kHz | |
| Total Harmonic Distortion(THD) | 10% |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 86dB | |
| Rated Power | 1.5W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



