LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XYD X3P5N060GLQ3 product image
Images for reference only

XYD X3P5N060GLQ3

Manufacturer
XYDAsian Brands
MPN
X3P5N060GLQ3
LCSC Part #
C51952905
Packaging
TO-220MF-3L
Customer #
Key Attributes
60V 113A 63W 2.55mΩ@10V 1 N-channel N-Channel TO-220MF-3L Single FETs, MOSFETs
DatasheetXYD X3P5N060GLQ3
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2024$ 1.20
200+$ 0.4807$ 96.14
500+$ 0.4637$ 231.85
1,000+$ 0.4559$ 455.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerXYD
PackagingTO-220MF-3L
Drain to Source Voltage60V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)3.105nF
Current - Continuous Drain(Id)113A
Ciss-Input Capacitance3.942nF
Pd - Power Dissipation63W
Reverse Transfer Capacitance (Crss)344pF
RDS(on)2.55mΩ@10V
Number1 N-channel
Gate Charge(Qg)73nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.75V
TypeN-Channel

Features

AI Translation
  • Ultra-low on-resistance RDS(on)
  • Excellent Qg × RDS(on) figure of merit
  • Excellent low input capacitance Ciss
  • High robustness and reliability
  • Enhanced maximum current capability
  • Low power loss, high power density
  • Easy parallel connection

Applications

AI Translation
  • Synchronous rectification for AC/DC fast chargers
  • Battery management
  • Uninterruptible Power Supply (UPS)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
X4P1N10GLB3XYDSimilarTO-220-3L0$ 1.1081
X3N10GHB3BXYDSimilarTO-220-3L0$ 1.9627
X3N10GHP3XYDSimilarTO-220CB-3L0$ 1.6846
X6P5N15GHP3XYDSimilarTO-220CB-3L0$ 2.6674
View and Compare All Alternative Parts.