YUNTU YTM32B1LE05H0MLFT
| Hersteller | YUNTUAsian Brands |
| Herst.-Teilenr. | YTM32B1LE05H0MLFT |
| LCSC-Nr. | C51949892 |
| Verp. | LQFP-48(7x7) |
| Kundennummer | |
| Hauptmerkm. | ARM Cortex-M0+ 32 Bit 48MHz LQFP-48(7x7) Microcontrollers |
| Datenblatt | YUNTU YTM32B1LE05H0MLFT |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | YUNTU | |
| Verp. | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 43 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.97V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | YUNTU | |
| Verp. | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 43 | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 2.97V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q100 qualified
- ASIL-B compliant
- RoHS compliant
- ARM Cortex-M0+ core
- Configurable nested vector interrupt controller
- Single-cycle I/O access, up to 50% faster than standard I/O, improving response to external events with bit manipulation and software protocol emulation support
- Two-stage pipeline reducing CPI, enabling faster branch instructions and ISR entry while lowering power consumption
- Superior code density vs. 8-bit and 16-bit MCUs, reducing flash size, system cost, and power consumption
- 100% compatible with ARM Cortex-M0 and a subset of ARM Cortex-M3/M4, reusing existing compilers and debug tools
- Simplified architecture with 56 instructions and 17 registers for easy programming, with efficient 8/16/32-bit data packing in memory
- Linear 4 GB address space with no paging/banking, reducing software complexity
- ARM third-party ecosystem support with software and tools to minimize development time/cost
- System tick timer with 8-bit prescaler and enable function
- 4 DMA channels supporting up to 41 peripheral hardware trigger sources
- Integrated divide and square root module supporting 32-bit integer division and square root arithmetic
- Up to 128 KB program flash with ECC
- Up to 16 KB SRAM with ECC
- Single supply operation, 2.97 ~ 5.5V operating voltage, full flash program/erase/read operation support
- Fast internal clock up to 48 MHz
- Fast crystal oscillator, 4~40 MHz frequency range
- Slow internal clock up to 2 MHz
- Slow crystal oscillator at 32.768 KHz
- Low-power oscillator at 750 Hz
- Low-power ARM Cortex-M0+ core with excellent energy efficiency
- Four power modes: Run, Sleep, Deep Sleep, and Standby
- Clock gating for unused modules
- Selected peripherals operational in low-power modes
- One 12-bit, 1 Msps ADC with 16 channels and temperature sensor support
- One analog comparator with 8-bit DAC
- Up to three UARTs with optional 13-bit break, full-duplex NRZ, and LIN extended support
- Up to three SPIs supporting full-duplex or single-wire bidirectional, master and slave modes
- Up to two I2C buses
- One FlexCAN module supporting CAN 2.0A/B and FD protocols
- Clock monitor unit
- Internal watchdog with independent clock source
- CRC module supporting 32/16/4-bit polynomial generators
- Up to three enhanced timers
- Periodic timer for RTOS task scheduler time base
- Low-power timer
- 16-bit RTC
- Up to 58 GPIO pins with interrupt capability
- NMI
- LQFP 64/48/32 package support
- QFN 32 package support
- Operating voltage: 2.97V ~ 5.5V
- Ambient temperature range: -40°C ~ 125°C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | YUNTU | |
| Verp. | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 43 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.97V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | YUNTU | |
| Verp. | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 43 | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 2.97V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q100 qualified
- ASIL-B compliant
- RoHS compliant
- ARM Cortex-M0+ core
- Configurable nested vector interrupt controller
- Single-cycle I/O access, up to 50% faster than standard I/O, improving response to external events with bit manipulation and software protocol emulation support
- Two-stage pipeline reducing CPI, enabling faster branch instructions and ISR entry while lowering power consumption
- Superior code density vs. 8-bit and 16-bit MCUs, reducing flash size, system cost, and power consumption
- 100% compatible with ARM Cortex-M0 and a subset of ARM Cortex-M3/M4, reusing existing compilers and debug tools
- Simplified architecture with 56 instructions and 17 registers for easy programming, with efficient 8/16/32-bit data packing in memory
- Linear 4 GB address space with no paging/banking, reducing software complexity
- ARM third-party ecosystem support with software and tools to minimize development time/cost
- System tick timer with 8-bit prescaler and enable function
- 4 DMA channels supporting up to 41 peripheral hardware trigger sources
- Integrated divide and square root module supporting 32-bit integer division and square root arithmetic
- Up to 128 KB program flash with ECC
- Up to 16 KB SRAM with ECC
- Single supply operation, 2.97 ~ 5.5V operating voltage, full flash program/erase/read operation support
- Fast internal clock up to 48 MHz
- Fast crystal oscillator, 4~40 MHz frequency range
- Slow internal clock up to 2 MHz
- Slow crystal oscillator at 32.768 KHz
- Low-power oscillator at 750 Hz
- Low-power ARM Cortex-M0+ core with excellent energy efficiency
- Four power modes: Run, Sleep, Deep Sleep, and Standby
- Clock gating for unused modules
- Selected peripherals operational in low-power modes
- One 12-bit, 1 Msps ADC with 16 channels and temperature sensor support
- One analog comparator with 8-bit DAC
- Up to three UARTs with optional 13-bit break, full-duplex NRZ, and LIN extended support
- Up to three SPIs supporting full-duplex or single-wire bidirectional, master and slave modes
- Up to two I2C buses
- One FlexCAN module supporting CAN 2.0A/B and FD protocols
- Clock monitor unit
- Internal watchdog with independent clock source
- CRC module supporting 32/16/4-bit polynomial generators
- Up to three enhanced timers
- Periodic timer for RTOS task scheduler time base
- Low-power timer
- 16-bit RTC
- Up to 58 GPIO pins with interrupt capability
- NMI
- LQFP 64/48/32 package support
- QFN 32 package support
- Operating voltage: 2.97V ~ 5.5V
- Ambient temperature range: -40°C ~ 125°C
C51949892 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

