HCI 0132M4-8.000F18DTNL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 0132M4-8.000F18DTNL |
| LCSC Part # | C51949868 |
| Package | SMD3225-4P |
| Customer # | |
| Description | ±20ppm 18pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,750
2,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.17 $ 0.1530 | $ 0.77 |
50+ | $ 0.1363 $ 0.1227 | $ 6.14 |
150+ | $ 0.1218 $ 0.1097 | $ 16.46 |
500+ | $ 0.1038 $ 0.0935 | $ 46.75 |
3,000+ | $ 0.0957 $ 0.0862 | $ 258.60 |
6,000+ | $ 0.0909 $ 0.0819 | $ 491.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$