Tokmas ACT45B-510-2P-TL003(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | ACT45B-510-2P-TL003(TOKMAS) |
| LCSC Part # | C51949466 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | 51uH@100kHz 1Ω 2 1kΩ@10MHz SMD-4P,4.5x3.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Tokmas | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@10MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 615
615 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.295 | $ 1.48 |
| 50+ | $ 0.2315 | $ 11.58 |
| 150+ | $ 0.2043 | $ 30.65 |
| 500+ | $ 0.1704 | $ 85.20 |
| 2,500+ | $ 0.1552 | $ 388.00 |
| 5,000+ | $ 0.1462 | $ 731.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Tokmas | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@10MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



