HXY MOSFET NVMFS5C646NLWFAFT1G-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | NVMFS5C646NLWFAFT1G-HXY |
| LCSC Part # | C51949324 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 73.5W 60V 100A 2.9V 3.7mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 773pF | |
| Pd - Power Dissipation | 73.5W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Reverse Transfer Capacitance (Crss@Vds) | 46.8pF | |
| RDS(on) | 3.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.673nF | |
| Gate Charge(Qg) | 28.5nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NVMFS5C646NLWFAFT1G utilizes advanced SGT MOSFET technology, featuring low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability and versatility.
Features
AI Translation
- Drain-source voltage VDS = 60 V, drain current ID = 100 A
- On-resistance RDS(ON) < 5 mΩ at gate-source voltage VGS = 10 V
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC
- Synchronous rectification applications
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.567$ 1.2536 | $ 1.25 |
| 10+ | $ 1.3339$ 1.0672 | $ 10.67 |
| 30+ | $ 1.1888$ 0.9511 | $ 28.53 |
| 100+ | $ 1.039$ 0.8312 | $ 83.12 |
| 500+ | $ 0.9726$ 0.7781 | $ 389.05 |
| 1,000+ | $ 0.9433$ 0.7547 | $ 754.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 773pF | |
| Pd - Power Dissipation | 73.5W | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Reverse Transfer Capacitance (Crss@Vds) | 46.8pF | |
| RDS(on) | 3.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.673nF | |
| Gate Charge(Qg) | 28.5nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NVMFS5C646NLWFAFT1G utilizes advanced SGT MOSFET technology, featuring low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability and versatility.
Features
AI Translation
- Drain-source voltage VDS = 60 V, drain current ID = 100 A
- On-resistance RDS(ON) < 5 mΩ at gate-source voltage VGS = 10 V
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC
- Synchronous rectification applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



