HXY MOSFET FDD6670S-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FDD6670S-HXY |
| LCSC Part # | C51949308 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 41W 30V 60A 1.5V 7mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 163pF | |
| Pd - Power Dissipation | 41W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 131pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.317nF | |
| Gate Charge(Qg) | 12.6nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3661$ 1.0929 | $ 1.09 |
| 10+ | $ 1.1376$ 0.9101 | $ 9.10 |
| 30+ | $ 1.0123$ 0.8099 | $ 24.30 |
| 100+ | $ 0.8711$ 0.6969 | $ 69.69 |
| 500+ | $ 0.8076$ 0.6461 | $ 323.05 |
| 1,000+ | $ 0.779$ 0.6232 | $ 623.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 163pF | |
| Pd - Power Dissipation | 41W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 131pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.317nF | |
| Gate Charge(Qg) | 12.6nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



