HXY MOSFET AON6512-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | AON6512-HXY |
| LCSC Part # | C51949186 |
| Package | DFN-8L(5x6) |
| Customer # | |
| Description | 187W 30V 1.2V 2mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
115
115
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.379 | $ 1.90 |
50+ | $ 0.301 | $ 15.05 |
150+ | $ 0.2667 | $ 40.01 |
500+ | $ 0.2246 | $ 112.30 |
2,500+ | $ 0.2059 | $ 514.75 |
5,000+ | $ 0.195 | $ 975.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$