LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET DMP3099LQ-13-HXY product image
Images for reference only

HXY MOSFET DMP3099LQ-13-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMP3099LQ-13-HXY
LCSC Part #
C51949185
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 30V 4.1A SOT-23
Datasheetpdf iconHXY MOSFET DMP3099LQ-13-HXY
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1011$ 0.0809$ 0.40
50+$ 0.0806$ 0.0645$ 3.23
150+$ 0.0703$ 0.0563$ 8.45
500+$ 0.0626$ 0.0501$ 25.05
3,000+$ 0.0564$ 0.0452$ 135.60
6,000+$ 0.0533$ 0.0427$ 256.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)82pF
Current - Continuous Drain(Id)4.1A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation1.32W
RDS(on)48mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)68pF
Number1 P-Channel
Input Capacitance(Ciss)463pF
Gate Charge(Qg)5.22nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece