NXP MIMXRT1021CAF4B
| Manufacturer | |
| MPN | MIMXRT1021CAF4B |
| LCSC Part # | C5194830 |
| Packaging | SOT-407-3 |
| Customer # | |
| Key Attributes | ARM Cortex-M7 32 Bit 500MHz 57 SOT-407-3 Microcontrollers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOT-407-3 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Program Memory Type | External | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 500MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 57 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9616 | $ 5.96 |
| 10+ | $ 5.6858 | $ 56.86 |
| 30+ | $ 5.5186 | $ 165.56 |
| 90+ | $ 5.3775 | $ 483.98 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOT-407-3 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Program Memory Type | External | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 500MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 57 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5194830 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
