LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC9S08PA32VLH product image
  • MC9S08PA32VLH thumbnail 1
  • MC9S08PA32VLH thumbnail 2
  • MC9S08PA32VLH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP MC9S08PA32VLH

Manufacturer
MPN
MC9S08PA32VLH
LCSC Part #
C5194110
Packaging
SOT-1699-1
Customer #
Key Attributes
SOT-1699-1 Microcontrollers
DatasheetNXP MC9S08PA32VLH
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0972$ 5.10
10+$ 4.9749$ 49.75
30+$ 4.893$ 146.79
100+$ 4.8125$ 481.25
Standard Packaging160/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingSOT-1699-1

Features

AI Translation
  • 8-Bit S08 central processor unit (CPU)
  • Up to 20 MHz bus at 2.7 V to 5.5 V across operating temperature range
  • Supporting up to 40 interrupt/reset sources
  • Supporting up to four-level nested interrupt
  • On-chip memory
  • Up to 4 KB flash read/program/erase over full operating voltage and temperature
  • Up to 128 byte EEPROM; 2-byte erase sector; program and erase while executing flash
  • Up to 512 byte random-access memory (RAM)
  • Flash and RAM access protection
  • Power-saving modes
  • One low-power stop mode; reduced power wait mode
  • Peripheral clock enable register can disable clocks to unused modules, reducing currents; allows clocks to remain enabled to specific peripherals in stop3 mode
  • Clocks
  • Oscillator (XOSC) - loop-controlled Pierce oscillator; crystal or ceramic resonator range of 31.25 kHz to 39.0625 kHz or 4 MHz to 20 MHz
  • Internal clock source (ICS) - containing a frequency-locked-loop (FLL) controlled by internal or external reference; precision trimming of internal reference allowing 1% deviation across temperature range of 0 ℃ to 70 ℃ and 2% deviation across whole operating temperature range; up to 20 MHz
  • System protection
  • Watchdog with independent clock source
  • Low-voltage detection with reset or interrupt; selectable trip points
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Development support
  • Single-wire background debug interface
  • Breakpoint capability to allow three breakpoints setting during in-circuit debugging
  • On-chip in-circuit emulator (ICE) debug module containing two comparators and nine trigger modes
  • Peripherals
  • ACMP - one analog comparator with both positive and negative inputs; separately selectable interrupt on rising and falling comparator output; filtering
  • ADC - 8-channel, 12-bit resolution; 2.5 μs conversion time; data buffers with optional watermark; automatic compare function; internal bandgap reference channel; operation in stop mode; optional hardware trigger
  • FTM - Three 2-channel flex timer modulators modules; 16-bit counter; each channel can be configured for input capture, output compare, edge- or center-aligned PWM mode
  • RTC - 16-bit real timer counter (RTC)
  • SCI - one serial communication interface (SCI/UART) modules optional 13-bit break; full duplex non-return to zero (NRZ); LIN extension support
  • Input/Output
  • Up to 18 GPIOs including one output-only pin
  • One 8-bit keyboard interrupt module (KBI)
  • Two, ultra-high current sink pins supporting 20 mA source/sink current
  • Package options
  • 20-pin SOIC
  • 20-pin TSSOP
  • 16-pin TSSOP
  • 8-pin DFN
  • 8-pin SOIC