LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
XYECONN XY-SM04B-SRSS-TB product image
  • XY-SM04B-SRSS-TB thumbnail 1
  • XY-SM04B-SRSS-TB thumbnail 2
  • XY-SM04B-SRSS-TB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XYECONN XY-SM04B-SRSS-TBRoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-SM04B-SRSS-TB
LCSC Part #
C51940130
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 1mm
Datasheetpdf iconXYECONN XY-SM04B-SRSS-TB
Custom CablesMOQ 1pc
In-Stock: 9,000
9,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0403$ 0.0319$ 0.64
200+$ 0.0318$ 0.0252$ 5.04
600+$ 0.0271$ 0.0215$ 12.90
2,000+$ 0.0242$ 0.0192$ 38.40
10,000+$ 0.0217$ 0.0172$ 172.00
20,000+$ 0.0204$ 0.0162$ 324.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.