Wuxi I-core Elec AiP74HC257SA16.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74HC257SA16.TR |
| LCSC Part # | C51940078 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8/4 2V~6V 8uA 10ns@6.0V,50pF SOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Tri-state output;Output enable high-impedance | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 10ns@6.0V,50pF | |
| Current - Output Low(IOL) | 6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP74HC/HCT257 is a quad 2-input multiplexer with 3-state outputs. Input clamping diodes are included, enabling interfacing with input voltages exceeding VCC through current-limiting resistors.
Features
AI Translation
- Input levels: CMOS for AiP74HC257; TTL for AiP74HCT257
- Non-inverting data outputs
- Three-state outputs for direct system bus interface
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP16, SOP16, TSSOP16
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3161 | $ 1.58 |
| 50+ | $ 0.2473 | $ 12.37 |
| 150+ | $ 0.2177 | $ 32.66 |
| 500+ | $ 0.1809 | $ 90.45 |
| 2,500+ | $ 0.1645 | $ 411.25 |
| 4,000+ | $ 0.1546 | $ 618.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Type | - | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Tri-state output;Output enable high-impedance | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 10ns@6.0V,50pF | |
| Current - Output Low(IOL) | 6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP74HC/HCT257 is a quad 2-input multiplexer with 3-state outputs. Input clamping diodes are included, enabling interfacing with input voltages exceeding VCC through current-limiting resistors.
Features
AI Translation
- Input levels: CMOS for AiP74HC257; TTL for AiP74HCT257
- Non-inverting data outputs
- Three-state outputs for direct system bus interface
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP16, SOP16, TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

