Wuxi I-core Elec AiP74HC00DA14.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74HC00DA14.TB |
| LCSC Part # | C51940054 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 2uA 2V~6V 7ns@6V,15pF DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-14 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74HC | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.2V;2.4V;3.2V | |
| Input Logic Level - Low | 800mV;2.1V;2.8V | |
| Output Logic Level - High | 4.32V;5.81V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7ns@6V,15pF | |
| Output Logic Level - Low | 150mV;160mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 865
865 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1789 | $ 0.89 |
| 50+ | $ 0.1415 | $ 7.08 |
| 150+ | $ 0.1255 | $ 18.83 |
| 500+ | $ 0.1055 | $ 52.75 |
| 2,000+ | $ 0.0966 | $ 193.20 |
| 5,000+ | $ 0.0913 | $ 456.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | DIP-14 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74HC | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.2V;2.4V;3.2V | |
| Input Logic Level - Low | 800mV;2.1V;2.8V | |
| Output Logic Level - High | 4.32V;5.81V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7ns@6V,15pF | |
| Output Logic Level - Low | 150mV;160mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

