KYET MPB103J3A0701
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MPB103J3A0701 |
| LCSC Part # | C51939922 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Description | 10nF ±5% 1kV Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0755 | $ 0.76 |
100+ | $ 0.0607 | $ 6.07 |
300+ | $ 0.0532 | $ 15.96 |
1,000+ | $ 0.0477 | $ 47.70 |
5,000+ | $ 0.0432 | $ 216.00 |
10,000+ | $ 0.041 | $ 410.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$