KYET PE222J3A0502
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | PE222J3A0502 |
| LCSC Part # | C51939918 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | ±5% 2.2nF Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0237 | $ 0.24 |
100+ | $ 0.0232 | $ 2.32 |
500+ | $ 0.0229 | $ 11.45 |
1,000+ | $ 0.0226 | $ 22.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$