KYET C3D206K2H2702P
| Manufacturer | KYETAsian Brands |
| MPN | C3D206K2H2702P |
| LCSC Part # | C51939908 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 20uF 500V -40℃~+85℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 20uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5551 | $ 1.56 |
| 10+ | $ 1.3045 | $ 13.05 |
| 30+ | $ 1.1668 | $ 35.00 |
| 98+ | $ 1.0105 | $ 99.03 |
| 490+ | $ 0.9424 | $ 461.78 |
| 980+ | $ 0.9099 | $ 891.70 |
Standard Packaging98/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 20uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C51939908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

