TECH PUBLIC UCC27518DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | UCC27518DBVR-TP |
| LCSC Part # | C51939679 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4.5V~18V 300mA 600mA SOT-23-5 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 100uA | |
| Input Logic Level - High | 2.4V~2.6V | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 300mA | |
| Rise Time | - | |
| Fall Time | - | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 600mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a compact gate driver that serves as a superior replacement for NPN and PNP discrete driver (buffer circuit) solutions. The driver is suitable for MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, making it ideal for high-speed applications. Its asymmetric 4A peak source current and 8A peak sink current enhance immunity to parasitic Miller turn-on effects. Features including wide input hysteresis and negative input voltage handling improve transient noise immunity.
Features
- 4.5V~18V single-supply voltage range
- Output held low during VDD undervoltage lockout
- TTL and CMOS compatible input logic thresholds
- Output designed to remain low when input pins are floating
- Fast rise and fall times (typical 9ns and 7ns)
- Fast propagation delay (typical 13ns)
- Split-output configuration
- Strong sink current capability for enhanced Miller turn-on immunity
- Input pins withstand voltages down to -5V below GND
- Compact package: SOT23-5
Applications
- DC-DC converters
- Desktop computer power supplies
- Switching mode power supplies
- Companion gate drivers for digital power controllers
- Gate drivers for emerging wide-bandgap power devices (e.g., GaN)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4922 | $ 0.49 |
| 10+ | $ 0.3901 | $ 3.90 |
| 30+ | $ 0.3452 | $ 10.36 |
| 100+ | $ 0.2895 | $ 28.95 |
| 500+ | $ 0.2663 | $ 133.15 |
| 1,000+ | $ 0.2508 | $ 250.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 100uA | |
| Input Logic Level - High | 2.4V~2.6V | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 300mA | |
| Rise Time | - | |
| Fall Time | - | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 600mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a compact gate driver that serves as a superior replacement for NPN and PNP discrete driver (buffer circuit) solutions. The driver is suitable for MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, making it ideal for high-speed applications. Its asymmetric 4A peak source current and 8A peak sink current enhance immunity to parasitic Miller turn-on effects. Features including wide input hysteresis and negative input voltage handling improve transient noise immunity.
Features
- 4.5V~18V single-supply voltage range
- Output held low during VDD undervoltage lockout
- TTL and CMOS compatible input logic thresholds
- Output designed to remain low when input pins are floating
- Fast rise and fall times (typical 9ns and 7ns)
- Fast propagation delay (typical 13ns)
- Split-output configuration
- Strong sink current capability for enhanced Miller turn-on immunity
- Input pins withstand voltages down to -5V below GND
- Compact package: SOT23-5
Applications
- DC-DC converters
- Desktop computer power supplies
- Switching mode power supplies
- Companion gate drivers for digital power controllers
- Gate drivers for emerging wide-bandgap power devices (e.g., GaN)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



