TECH PUBLIC UCC27517DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | UCC27517DBVR-TP |
| LCSC Part # | C51939678 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4.5V~18V 300mA 600mA SOT-23-5 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | 33ns | |
| High Level Delay Time | 33ns | |
| Quiescent Current | 100uA | |
| Input Logic Level - High | 2.4V~2.6V | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 300mA | |
| Rise Time | 12ns | |
| Fall Time | 11ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 600mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a compact gate driver that serves as an excellent replacement for NPN and PNP discrete driver (buffer circuit) solutions. It is suitable for driving MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, making it ideal for high-speed applications. Its asymmetric 4A peak source current and 8A peak sink current enhance immunity to parasitic Miller turn-on effects. Features such as wide input hysteresis and negative input voltage handling improve transient noise immunity.
Features
- 4.5V to 18V single-supply operating range
- Output held low during VDD undervoltage lockout
- Compatible with TTL and CMOS input logic thresholds
- Output held low when input pins are floating
- Fast rise and fall times (typical 9ns and 7ns)
- Fast propagation delay (typical 13ns)
- Split-output configuration
- Strong sink current capability for enhanced Miller turn-on immunity
- Input pins tolerant to 5V below GND pin
- Compact SOT23-5 package
Applications
- DC-DC converters
- Desktop power supplies
- Switching mode power supplies
- Companion gate drivers for digital power controllers
- Gate drivers for emerging wide-bandgap power devices (e.g., GaN)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.172 | $ 0.86 |
| 50+ | $ 0.136 | $ 6.80 |
| 150+ | $ 0.1206 | $ 18.09 |
| 500+ | $ 0.1013 | $ 50.65 |
| 3,000+ | $ 0.0927 | $ 278.10 |
| 6,000+ | $ 0.0876 | $ 525.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | 33ns | |
| High Level Delay Time | 33ns | |
| Quiescent Current | 100uA | |
| Input Logic Level - High | 2.4V~2.6V | |
| Operating Temperature | 0℃~+125℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 300mA | |
| Rise Time | 12ns | |
| Fall Time | 11ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 600mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a compact gate driver that serves as an excellent replacement for NPN and PNP discrete driver (buffer circuit) solutions. It is suitable for driving MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, making it ideal for high-speed applications. Its asymmetric 4A peak source current and 8A peak sink current enhance immunity to parasitic Miller turn-on effects. Features such as wide input hysteresis and negative input voltage handling improve transient noise immunity.
Features
- 4.5V to 18V single-supply operating range
- Output held low during VDD undervoltage lockout
- Compatible with TTL and CMOS input logic thresholds
- Output held low when input pins are floating
- Fast rise and fall times (typical 9ns and 7ns)
- Fast propagation delay (typical 13ns)
- Split-output configuration
- Strong sink current capability for enhanced Miller turn-on immunity
- Input pins tolerant to 5V below GND pin
- Compact SOT23-5 package
Applications
- DC-DC converters
- Desktop power supplies
- Switching mode power supplies
- Companion gate drivers for digital power controllers
- Gate drivers for emerging wide-bandgap power devices (e.g., GaN)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



