LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPS3808G33DRVR-TP product image
  • TPS3808G33DRVR-TP thumbnail 1
  • TPS3808G33DRVR-TP thumbnail 2
  • TPS3808G33DRVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPS3808G33DRVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPS3808G33DRVR-TP
LCSC Part #
C51939667
Packaging
DFN-6L(2x2)
Customer #
Key Attributes
Active Low 1.7V~6.5V 1 DFN-6L(2x2) Supervisors RoHS
Datasheetpdf iconTECH PUBLIC TPS3808G33DRVR-TP
In-Stock: 1,530
1,530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3268$ 0.2484$ 1.24
50+$ 0.2549$ 0.1938$ 9.69
150+$ 0.2241$ 0.1704$ 25.56
500+$ 0.1857$ 0.1412$ 70.60
3,000+$ 0.1686$ 0.1282$ 384.60
6,000+$ 0.1583$ 0.1204$ 722.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingDFN-6L(2x2)
Reset Timeout-
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.7V~6.5V
ChipTypeVoltage monitor
Standby Current2.8uA
Threshold Voltage3.07V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of microprocessor supervisory circuits monitors system voltages from 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE voltage falls below a preset threshold or when the Manual Reset (MR) pin is driven logic low. After both the SENSE voltage and MR return above their respective thresholds, the RESET output remains low for a user-adjustable timeout period.

Features

AI Translation
  • Power-on reset generator with adjustable delay time (1.25ms to 10s)
  • Ultra-low quiescent current: 2.8μA typical
  • High threshold accuracy: 0.5% typical
  • Fixed threshold voltages for standard voltage rails from 0.9V to 5V, and adjustable voltage down to 0.4V
  • Manual reset (MR) input
  • Open-drain RESET output
  • Operating temperature range: -40℃ to +125℃
  • Packages: SOT23-6L (TPS3808xxxDBVR-TP) and DFN2x2-6L (TPS3808xxxDRV-TP)

Applications

AI Translation
  • DSP or microcontroller applications.
  • Laptop/desktop computers.
  • FPGA/ASIC applications.
  • Portable/battery-powered products.
  • PDA/handheld products.