TECH PUBLIC SN74LVC1G332DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G332DBVR-TP |
| LCSC Part # | C51939612 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 17.2ns@1.8V,30pF 10uA SOT-23-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 17.2ns@1.8V,30pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 3;1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC1G332DBVR-TP device performs the Boolean function Y = A + B + C or Y = Ā · B̄ · C̄ in positive logic. The device fully supports partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
AI Translation
- Operating voltage range: 1.65V to 5.5V
- Inputs accept voltages up to 5.5V
- IOFF supports partial power-down mode
- Low quiescent power consumption; maximum ICC of 10μA
- ESD protection exceeds JESD 22: 2000-V HBM (A114-A), 200-V MM (A115-A), 1000-V CDM (C101)
Applications
AI Translation
- AV receivers
- Audio docking stations
- Blu-ray players & home theater systems
- Embedded PCs
- Personal digital assistants
In-Stock: 970
970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.045$ 0.0342 | $ 0.34 |
| 100+ | $ 0.0358$ 0.0273 | $ 2.73 |
| 300+ | $ 0.0312$ 0.0238 | $ 7.14 |
| 3,000+ | $ 0.0278$ 0.0212 | $ 63.60 |
| 6,000+ | $ 0.025$ 0.0190 | $ 114.00 |
| 9,000+ | $ 0.0236$ 0.0180 | $ 162.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 17.2ns@1.8V,30pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 3;1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC1G332DBVR-TP device performs the Boolean function Y = A + B + C or Y = Ā · B̄ · C̄ in positive logic. The device fully supports partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
AI Translation
- Operating voltage range: 1.65V to 5.5V
- Inputs accept voltages up to 5.5V
- IOFF supports partial power-down mode
- Low quiescent power consumption; maximum ICC of 10μA
- ESD protection exceeds JESD 22: 2000-V HBM (A114-A), 200-V MM (A115-A), 1000-V CDM (C101)
Applications
AI Translation
- AV receivers
- Audio docking stations
- Blu-ray players & home theater systems
- Embedded PCs
- Personal digital assistants
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



