LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC SN74LVC1G11DBVR-TP product image
  • SN74LVC1G11DBVR-TP thumbnail 1
  • SN74LVC1G11DBVR-TP thumbnail 2
  • SN74LVC1G11DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G11DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G11DBVR-TP
LCSC Part #
C51939610
Packaging
SOT-23-6
Customer #
Key Attributes
10uA 1.65V~5.5V 4.1ns@3.3V,15pF SOT-23-6 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC SN74LVC1G11DBVR-TP
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0462$ 0.0352$ 0.35
100+$ 0.0367$ 0.0279$ 2.79
300+$ 0.032$ 0.0244$ 7.32
3,000+$ 0.0285$ 0.0217$ 65.10
6,000+$ 0.0257$ 0.0196$ 117.60
9,000+$ 0.0242$ 0.0184$ 165.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-6
FeaturesLocal shutdown mode
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Logic Family74LVC
Input Logic Level - High1.7V;2V
Output Logic Level - High1.2V;1.9V;2.3V;2.4V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;3
Propagation Delay4.1ns@3.3V,15pF
Output Logic Level - Low450mV;300mV;400mV;550mV
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The device implements the Boolean AND function Y = A·B·C or the NOR function Y = A̅ + B̅ + C̅ in positive logic. The device fully supports partial power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down, preventing damaging backflow current.

Features

AI Translation
  • 5V VCC supply voltage
  • Inputs accept up to 5.5V
  • Maximum propagation delay of 4.1ns at 3.3V
  • Low power consumption, maximum ICC of 10μA
  • ±24mA output drive capability at 3.3V
  • ESD protection exceeds JESD 22: -2000V Human Body Model (A114-A), -200V Machine Model (A115-A), -1000V Charged Device Model (C101)

Applications

AI Translation
  • AV receivers
  • Audio docking stations
  • Blu-ray players and home theaters
  • Embedded PCs
  • Personal digital assistants