TECH PUBLIC SMBJ200A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SMBJ200A |
| LCSC Part # | C51939603 |
| Package | SMB |
| Customer # | |
| Key Attributes | 200VWM 324VC SMB |
| Description | 1.9A 324V 600W@10/1000us 247V 200V SMB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0569 | $ 0.57 |
100+ | $ 0.0446 | $ 4.46 |
300+ | $ 0.0385 | $ 11.55 |
3,000+ | $ 0.0339 | $ 101.70 |
6,000+ | $ 0.0302 | $ 181.20 |
9,000+ | $ 0.0284 | $ 255.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$