LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC SI1012X-TP product image
  • SI1012X-TP thumbnail 1
  • SI1012X-TP thumbnail 2
  • SI1012X-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SI1012X-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SI1012X-TP
LCSC Part #
C51939598
Packaging
SOT-523
Customer #
Key Attributes
280mW 20V 800mA 750mV 250mΩ@4.5V 1 N-channel N-Channel SOT-523 Single FETs, MOSFETs RoHS
Datasheetpdf iconTECH PUBLIC SI1012X-TP
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0364$ 0.0277$ 0.55
200+$ 0.0281$ 0.0214$ 4.28
600+$ 0.0235$ 0.0179$ 10.74
3,000+$ 0.0207$ 0.0158$ 47.40
9,000+$ 0.0184$ 0.0140$ 126.00
21,000+$ 0.0171$ 0.0130$ 273.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-523
Output Capacitance(Coss)20pF
Pd - Power Dissipation280mW
Drain to Source Voltage20V
ConfigurationStandalone
Current - Continuous Drain(Id)800mA
Operating Temperature --
Gate Threshold Voltage (Vgs(th))750mV
RDS(on)250mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)15pF
Number1 N-channel
Input Capacitance(Ciss)120pF
Gate Charge(Qg)-
Vgs±8V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (VDS) = 20V, Drain Current (ID) = 0.8A
  • RDS(ON) = 250mΩ (typ) at VGS = 4.5V
  • RDS(ON) = 300mΩ (typ) at VGS = 2.5V
  • ESD protection

Applications

AI Translation
  • Load/power switch
  • Interface switch
  • Battery management for ultra-compact portable electronics
  • Logic level translation