LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC PESD1LVDS-TP product image
  • PESD1LVDS-TP thumbnail 1
  • PESD1LVDS-TP thumbnail 2
  • PESD1LVDS-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD1LVDS-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD1LVDS-TP
LCSC Part #
C51939588
Packaging
DFN2510-10
Customer #
Key Attributes
ESD DIODE 5VWM 16VC DFN2510-10
Datasheetpdf iconTECH PUBLIC PESD1LVDS-TP
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0493$ 0.0375$ 0.38
100+$ 0.0387$ 0.0295$ 2.95
300+$ 0.0334$ 0.0254$ 7.62
3,000+$ 0.0294$ 0.0224$ 67.20
6,000+$ 0.0262$ 0.0200$ 120.00
9,000+$ 0.0246$ 0.0187$ 168.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN2510-10
Clamping Voltage16V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Voltage - Breakdown9.5V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-low capacitance: 0.3pF typical (I/O to I/O)
  • Ultra-low leakage: nanoampere level
  • Low operating voltage: 5V
  • Low clamping voltage
  • Protects up to 4 data lines and 1 power line
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±25kV
      • Contact discharge: ±20kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Surge): 4A (8/20μs)
  • RoHS compliant

Applications

AI Translation
  • HDMI
  • DVI
  • UDI
  • MDDI port
  • PCI Express
  • Serial ATA