TECH PUBLIC PBSS304NX
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | PBSS304NX |
| LCSC Part # | C51939586 |
| Package | SOT-89-3 |
| Customer # | |
| Description | 300@500mA,2V 1 NPN NPN 500mW 5.2A 60V SOT-89-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,005 
2,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1992 $ 0.1514 | $ 0.76 |
50+ | $ 0.1554 $ 0.1181 | $ 5.91 |
150+ | $ 0.1366 $ 0.1039 | $ 15.59 |
1,000+ | $ 0.1132 $ 0.0861 | $ 86.10 |
2,000+ | $ 0.1028 $ 0.0782 | $ 156.40 |
5,000+ | $ 0.0965 $ 0.0734 | $ 367.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$