TECH PUBLIC IPD50N06S2L-13-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IPD50N06S2L-13-TP |
| LCSC Part # | C51939569 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | 85W 60V 50A 14mΩ@10V 1 N-channel N-Channel TO-252-3L Single FETs, MOSFETs |
| Datasheet | TECH PUBLIC IPD50N06S2L-13-TP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Output Capacitance(Coss) | 158pF | |
| Ciss-Input Capacitance | 2.05nF | |
| Pd - Power Dissipation | 85W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Output Capacitance(Coss) | 158pF | |
| Ciss-Input Capacitance | 2.05nF | |
| Pd - Power Dissipation | 85W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-source voltage (VDS) = 60V, drain current (ID) = 50A
- On-resistance RDS(ON) < 20mΩ at VGS = 10V
Applications
AI Translation
- Laptop power management
- DC-DC converters
- Load switches
- LCD inverters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 390
390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.289$ 0.2746 | $ 1.37 |
| 50+ | $ 0.226$ 0.2147 | $ 10.74 |
| 150+ | $ 0.199$ 0.1891 | $ 28.37 |
| 500+ | $ 0.1653$ 0.1571 | $ 78.55 |
| 2,500+ | $ 0.1503$ 0.1428 | $ 357.00 |
| 5,000+ | $ 0.1413$ 0.1343 | $ 671.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Output Capacitance(Coss) | 158pF | |
| Ciss-Input Capacitance | 2.05nF | |
| Pd - Power Dissipation | 85W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Output Capacitance(Coss) | 158pF | |
| Ciss-Input Capacitance | 2.05nF | |
| Pd - Power Dissipation | 85W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-source voltage (VDS) = 60V, drain current (ID) = 50A
- On-resistance RDS(ON) < 20mΩ at VGS = 10V
Applications
AI Translation
- Laptop power management
- DC-DC converters
- Load switches
- LCD inverters
C51939569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BUK9222-55A-TP | TECH PUBLIC | Similar | TO-252-3L | 440 | $0.2746 $0.289 | ||
| FDD5353-TP | TECH PUBLIC | Similar | TO-252-3L | 490 | $0.2746 $0.289 | ||
| STD60NF55LAT4-TP | TECH PUBLIC | Similar | TO-252-3L | 375 | $0.2764 $0.2909 | ||
| STD30NF06LT4 | TECH PUBLIC | Similar | TO-252 | 2,195 | $ 0.3016 | ||
| AOD442 | TECH PUBLIC | Similar | TO-252-2(DPAK) | 6,725 | $ 0.3034 |



