LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC DMP22D6UT-TP product image
  • DMP22D6UT-TP thumbnail 1
  • DMP22D6UT-TP thumbnail 2
  • DMP22D6UT-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC DMP22D6UT-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
DMP22D6UT-TP
LCSC Part #
C51939549
Packaging
SOT-523
Customer #
Key Attributes
MOSFET P-CH 20V 800mA SOT-523
Datasheetpdf iconTECH PUBLIC DMP22D6UT-TP
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0393$ 0.0299$ 0.60
200+$ 0.0308$ 0.0235$ 4.70
600+$ 0.0261$ 0.0199$ 11.94
3,000+$ 0.0233$ 0.0178$ 53.40
9,000+$ 0.0209$ 0.0159$ 143.10
21,000+$ 0.0195$ 0.0149$ 312.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-523
Drain to Source Voltage20V
Output Capacitance(Coss)6pF
Current - Continuous Drain(Id)800mA
Gate Threshold Voltage (Vgs(th))750mV
Reverse Transfer Capacitance (Crss@Vds)5pF
RDS(on)590mΩ@4.5V;900mΩ@2.5V
Number1 P-Channel
Input Capacitance(Ciss)60pF
TypeP-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VDS = -20V, ID = -0.8A
  • RDS(ON) < 590 mΩ (at VGS = -4.5V)
  • \mathsfRDS(ON) < 900mΩ (at VGS = -2.5V)
  • ESD protection

Applications

AI Translation
  • Load/power switch
  • Interface switch
  • Battery management for ultra-compact portable electronics
  • Logic level translation