TECH PUBLIC AT24C02S(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AT24C02S(TP) |
| LCSC Part # | C51939533 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2Kbit 1.7V~5.5V 1MHz I2C SOT-23-5 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C02 is a 2-Kbit I²C-compatible serial EEPROM device. It contains a 256×8-bit memory array organized in 8-byte pages.
Features
AI Translation
- Single-supply voltage with high-speed operation: supports 1 MHz clock at 2.5V to 5.5V; supports 400 kHz clock at 1.7V to 2.5V.
- Low-power CMOS technology.
- Maximum read current 400 µA; maximum write current 1.6 mA.
- Schmitt trigger inputs with filtering for noise suppression.
- Sequential and random read modes supported.
- Page write mode with partial page write capability.
- Write protection for the entire memory array.
- Self-timed write cycle (5 ms max).
- High reliability: endurance > 1,000,000 write cycles; data retention > 100 years; ESD HBM rating 4 kV; latch-up immunity ±200 mA.
- Package options: SOP-8, SOT23-5.
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.052$ 0.0396 | $ 0.40 |
| 100+ | $ 0.0409$ 0.0311 | $ 3.11 |
| 300+ | $ 0.0354$ 0.0269 | $ 8.07 |
| 3,000+ | $ 0.0313$ 0.0238 | $ 71.40 |
| 6,000+ | $ 0.028$ 0.0213 | $ 127.80 |
| 9,000+ | $ 0.0263$ 0.0200 | $ 180.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C02 is a 2-Kbit I²C-compatible serial EEPROM device. It contains a 256×8-bit memory array organized in 8-byte pages.
Features
AI Translation
- Single-supply voltage with high-speed operation: supports 1 MHz clock at 2.5V to 5.5V; supports 400 kHz clock at 1.7V to 2.5V.
- Low-power CMOS technology.
- Maximum read current 400 µA; maximum write current 1.6 mA.
- Schmitt trigger inputs with filtering for noise suppression.
- Sequential and random read modes supported.
- Page write mode with partial page write capability.
- Write protection for the entire memory array.
- Self-timed write cycle (5 ms max).
- High reliability: endurance > 1,000,000 write cycles; data retention > 100 years; ESD HBM rating 4 kV; latch-up immunity ±200 mA.
- Package options: SOP-8, SOT23-5.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



