TECH PUBLIC 74LVC1G11GV-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G11GV-TP |
| LCSC Part # | C51939528 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 10uA 1.65V~5.5V 4.1ns@3.3V,50pF SOT-23-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;3 | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 4.1ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device performs the Boolean AND function Y = A·B·C or Y = A + B + C (positive logic). The device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging backflow current when the device is powered down.
Features
AI Translation
- 5V VCC supply voltage support
- Input accepts up to 5.5V
- Maximum propagation delay of 4.1ns at 3.3V
- Low power consumption, maximum ICC of 10μA
- ±24mA output drive capability at 3.3V
- ESD protection exceeding JESD 22: HBM 2000V, MM 200V, CDM 1000V
Applications
AI Translation
- AV receiver
- Audio dock
- Blu-ray player & home theater
- Embedded PC
- Personal digital assistant
- Power supply
In-Stock: 5,600
5,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0461$ 0.0351 | $ 0.35 |
| 100+ | $ 0.0367$ 0.0279 | $ 2.79 |
| 300+ | $ 0.032$ 0.0244 | $ 7.32 |
| 3,000+ | $ 0.0284$ 0.0216 | $ 64.80 |
| 6,000+ | $ 0.0256$ 0.0195 | $ 117.00 |
| 9,000+ | $ 0.0242$ 0.0184 | $ 165.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;3 | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 4.1ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device performs the Boolean AND function Y = A·B·C or Y = A + B + C (positive logic). The device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging backflow current when the device is powered down.
Features
AI Translation
- 5V VCC supply voltage support
- Input accepts up to 5.5V
- Maximum propagation delay of 4.1ns at 3.3V
- Low power consumption, maximum ICC of 10μA
- ±24mA output drive capability at 3.3V
- ESD protection exceeding JESD 22: HBM 2000V, MM 200V, CDM 1000V
Applications
AI Translation
- AV receiver
- Audio dock
- Blu-ray player & home theater
- Embedded PC
- Personal digital assistant
- Power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



