TECH PUBLIC 2STN1550-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 2STN1550-TP |
| LCSC Part # | C51939522 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 60V 520 1 NPN NPN 5.2A SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 520 | |
| Pd - Power Dissipation | 700mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 5.2A | |
| Vce Saturation(VCE(sat)) | 35mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Consumer electronics
- Voltage switching
- High Speed Switching
In-Stock: 2,475
2,475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2064$ 0.1569 | $ 0.78 |
| 50+ | $ 0.1635$ 0.1243 | $ 6.22 |
| 150+ | $ 0.1451$ 0.1103 | $ 16.55 |
| 500+ | $ 0.1222$ 0.0929 | $ 46.45 |
| 2,500+ | $ 0.112$ 0.0852 | $ 213.00 |
| 5,000+ | $ 0.1059$ 0.0805 | $ 402.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 520 | |
| Pd - Power Dissipation | 700mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 5.2A | |
| Vce Saturation(VCE(sat)) | 35mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Consumer electronics
- Voltage switching
- High Speed Switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



