TECH PUBLIC 2SC5566-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | 2SC5566-TP |
| LCSC Part # | C51939515 |
| Package | SOT-89-3 |
| Customer # | |
| Description | 520 NPN 1 NPN 500mW 5.2A 60V SOT-89-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.195 $ 0.1482 | $ 0.74 |
50+ | $ 0.1521 $ 0.1156 | $ 5.78 |
150+ | $ 0.1338 $ 0.1017 | $ 15.26 |
1,000+ | $ 0.1108 $ 0.0843 | $ 84.30 |
2,000+ | $ 0.1006 $ 0.0765 | $ 153.00 |
5,000+ | $ 0.0945 $ 0.0719 | $ 359.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$