TECH PUBLIC 1EDN7512B(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 1EDN7512B(TP) |
| LCSC Part # | C51939513 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4.5V~18V 8A 4A SOT-23-5 Gate Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V~2.6V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 8ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V~2.6V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 8ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Introduction
This device is a compact gate driver that provides an excellent replacement for NPN and PNP discrete driver (buffer circuit) solutions. The driver is suitable for MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, making it ideal for high-speed applications. Its asymmetric 4 A peak source current and 8 A peak sink current enhance immunity against parasitic Miller turn-on. Features including wide input hysteresis and negative input voltage handling improve transient noise immunity.
Features
- 4.5 V to 18 V single-supply range
- Output held low during VDD undervoltage lockout
- TTL and CMOS compatible input logic thresholds
- Output held low when input pins are floating
- Fast rise and fall times (typical 9 ns and 7 ns)
- Fast propagation delay (typical 13 ns)
- Split output configuration
- Strong sink current for enhanced Miller turn-on immunity
- Input pins withstand voltages -5 V below GND pin
- Compact package: SOT23-5
Applications
- DC-DC converters
- Desktop PC power supplies
- Switching mode power supplies
- Companion gate drivers for digital power controllers
- Gate drivers for emerging wide bandgap power devices (e.g., GaN)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2803 | $ 1.40 |
| 50+ | $ 0.2184 | $ 10.92 |
| 150+ | $ 0.1919 | $ 28.79 |
| 500+ | $ 0.1588 | $ 79.40 |
| 3,000+ | $ 0.144 | $ 432.00 |
| 6,000+ | $ 0.1352 | $ 811.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V~2.6V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 8ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1V~1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V~2.6V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 8ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Introduction
This device is a compact gate driver that provides an excellent replacement for NPN and PNP discrete driver (buffer circuit) solutions. The driver is suitable for MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, making it ideal for high-speed applications. Its asymmetric 4 A peak source current and 8 A peak sink current enhance immunity against parasitic Miller turn-on. Features including wide input hysteresis and negative input voltage handling improve transient noise immunity.
Features
- 4.5 V to 18 V single-supply range
- Output held low during VDD undervoltage lockout
- TTL and CMOS compatible input logic thresholds
- Output held low when input pins are floating
- Fast rise and fall times (typical 9 ns and 7 ns)
- Fast propagation delay (typical 13 ns)
- Split output configuration
- Strong sink current for enhanced Miller turn-on immunity
- Input pins withstand voltages -5 V below GND pin
- Compact package: SOT23-5
Applications
- DC-DC converters
- Desktop PC power supplies
- Switching mode power supplies
- Companion gate drivers for digital power controllers
- Gate drivers for emerging wide bandgap power devices (e.g., GaN)
C51939513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



