LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR 3224W-1-203 product image
  • 3224W-1-203 thumbnail 1
  • 3224W-1-203 thumbnail 2
  • 3224W-1-203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3224W-1-203RoHS

Manufacturer
JIERRAsian Brands
MPN
3224W-1-203
LCSC Part #
C51934183
Packaging
SMD-3P,4.8x3.9mm
Customer #
Key Attributes
±10% 250mW 20kΩ SMD-3P,4.8x3.9mm Trimmer Potentiometers RoHS
Datasheetpdf iconJIERR 3224W-1-203
In-Stock: 404
404 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9047$ 1.8095$ 1.81
10+$ 1.6002$ 1.5202$ 15.20
30+$ 1.4091$ 1.3387$ 40.16
250+$ 1.2131$ 1.1525$ 288.13
500+$ 1.1241$ 1.0679$ 533.95
1,000+$ 1.0868$ 1.0325$ 1032.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerJIERR
PackagingSMD-3P,4.8x3.9mm
Tolerance±10%
Power(Watts)250mW
Number of Turns11
Resistance20kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • 0.25W rated power
  • Multi-turn adjustment
  • Cermet glazed
  • 4mm square
  • Surface mount
  • Tape and reel packaging