JIERR PB35V220M6X12
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PB35V220M6X12 |
| LCSC Part # | C51934177 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Description | 35V 220uF 2.98A@100kHz 18mΩ@100kHz ±20% Through Hole,D6.3xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
12,955 
12,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1989 $ 0.1890 | $ 0.95 |
50+ | $ 0.1581 $ 0.1502 | $ 7.51 |
150+ | $ 0.1406 $ 0.1336 | $ 20.04 |
1,000+ | $ 0.1187 $ 0.1128 | $ 112.80 |
2,000+ | $ 0.109 $ 0.1036 | $ 207.20 |
5,000+ | $ 0.1032 $ 0.0981 | $ 490.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$