JIERR PB25V1000M8X17
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PB25V1000M8X17 |
| LCSC Part # | C51934175 |
| Package | Through Hole,D8xL17mm |
| Customer # | |
| Description | 25V 1000uF 16mΩ@100kHz 4.5A@100kHz ±20% Through Hole,D8xL17mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D8xL17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
8,161 
8,161
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3925 $ 0.3729 | $ 0.37 |
10+ | $ 0.3118 $ 0.2963 | $ 2.96 |
30+ | $ 0.277 $ 0.2632 | $ 7.90 |
100+ | $ 0.2343 $ 0.2226 | $ 22.26 |
500+ | $ 0.2153 $ 0.2046 | $ 102.30 |
1,000+ | $ 0.2042 $ 0.1940 | $ 194.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$