JIERR PB6.3V1000M6X12
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PB6.3V1000M6X12 |
| LCSC Part # | C51934155 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Description | 6.3V 1000uF 10mΩ@100kHz 4.5A@100kHz ±20% Through Hole,D6.3xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,565
5,565
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1597 $ 0.1518 | $ 0.76 |
50+ | $ 0.1259 $ 0.1197 | $ 5.99 |
150+ | $ 0.1113 $ 0.1058 | $ 15.87 |
1,000+ | $ 0.0932 $ 0.0886 | $ 88.60 |
2,000+ | $ 0.0851 $ 0.0809 | $ 161.80 |
5,000+ | $ 0.0803 $ 0.0763 | $ 381.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$