ZHHXDZ IR2136STRPBF-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | IR2136STRPBF-HX |
| LCSC Part # | C51934037 |
| Packaging | SOIC-28 |
| Customer # | |
| Key Attributes | 10V~20V SOIC-28 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-28 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1.6mA | |
| Input Logic Level - High | 3V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Three Phase;Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 125ns | |
| Fall Time | 50ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown;Over Current Protection;Interleaved conduction protection;Dead-time control | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IR2136STRPBF-HX is a high-voltage, high-speed power MOSFET and IGBT driver featuring three independent output channels referenced to high-side and low-side respectively, designed for three-phase applications. Its proprietary high-voltage IC technology enables a robust monolithic structure. Logic inputs are compatible with CMOS or LSTTL outputs, with logic levels as low as 3.3V. The device provides a current trip function that terminates all six outputs based on an external current sense resistor. Additionally, an enable function allows simultaneous termination of all six outputs. An open-drain FAULT signal indicates overcurrent or undervoltage shutdown events. Overcurrent fault conditions can be automatically cleared after a delay programmed via an external RC network connected to the RCIN input. The output drivers incorporate a high-pulse-current buffer stage designed to minimize driver shoot-through. Propagation delays are matched to facilitate use in high-frequency applications. The floating channels can drive N-channel power MOSFETs or IGBTs in a high-side configuration at operating voltages up to 600V.
Features
- Floating channel designed for bootstrap operation
- Full operating voltage up to +600V
- Tolerates negative transient voltage, immune to dV/dt
- Gate drive supply range from 10V to 20V
- Under-voltage lockout on all channels
- Overcurrent shutdown disables all six drivers
- Independent three half-bridge drivers
- Matched propagation delay on all channels
- Cross-conduction prevention logic
- Low-side output inverted from input, high-side output inverted
- Compatible with 3.3V logic levels
- Lower di/dt gate drive for improved noise immunity
- Externally programmable delay for automatic fault clearing
- All components are lead-free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.656$ 0.5904 | $ 0.59 |
| 10+ | $ 0.5214$ 0.4693 | $ 4.69 |
| 30+ | $ 0.4549$ 0.4095 | $ 12.29 |
| 100+ | $ 0.3884$ 0.3496 | $ 34.96 |
| 500+ | $ 0.3497$ 0.3148 | $ 157.40 |
| 1,000+ | $ 0.328$ 0.2952 | $ 295.20 |
Standard Packaging1000/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-28 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1.6mA | |
| Input Logic Level - High | 3V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Three Phase;Half-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | 125ns | |
| Fall Time | 50ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown;Over Current Protection;Interleaved conduction protection;Dead-time control | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
IR2136STRPBF-HX is a high-voltage, high-speed power MOSFET and IGBT driver featuring three independent output channels referenced to high-side and low-side respectively, designed for three-phase applications. Its proprietary high-voltage IC technology enables a robust monolithic structure. Logic inputs are compatible with CMOS or LSTTL outputs, with logic levels as low as 3.3V. The device provides a current trip function that terminates all six outputs based on an external current sense resistor. Additionally, an enable function allows simultaneous termination of all six outputs. An open-drain FAULT signal indicates overcurrent or undervoltage shutdown events. Overcurrent fault conditions can be automatically cleared after a delay programmed via an external RC network connected to the RCIN input. The output drivers incorporate a high-pulse-current buffer stage designed to minimize driver shoot-through. Propagation delays are matched to facilitate use in high-frequency applications. The floating channels can drive N-channel power MOSFETs or IGBTs in a high-side configuration at operating voltages up to 600V.
Features
- Floating channel designed for bootstrap operation
- Full operating voltage up to +600V
- Tolerates negative transient voltage, immune to dV/dt
- Gate drive supply range from 10V to 20V
- Under-voltage lockout on all channels
- Overcurrent shutdown disables all six drivers
- Independent three half-bridge drivers
- Matched propagation delay on all channels
- Cross-conduction prevention logic
- Low-side output inverted from input, high-side output inverted
- Compatible with 3.3V logic levels
- Lower di/dt gate drive for improved noise immunity
- Externally programmable delay for automatic fault clearing
- All components are lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

